Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AP130-35YG-13 | |
|---|---|
DigiKey Part Number | AP130-35YG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-35YG-13 |
Description | IC REG LINEAR 3.5V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP130-35YG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.54731 | $1,368.27 |
| 5,000 | $0.53331 | $2,666.55 |
| 7,500 | $0.52630 | $3,947.25 |
| 12,500 | $0.51853 | $6,481.63 |
| 17,500 | $0.51399 | $8,994.82 |
| 25,000 | $0.50963 | $12,740.75 |
| Unit Price without GST: | $0.54731 |
|---|---|
| Unit Price with GST: | $0.60204 |



