Power Switch/Driver 1:2 N-Channel 500mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1212LSG-13

DigiKey Part Number
AP1212LSGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1212LSG-13
Description
IC PWR SWITCH N-CHANNEL 1:2 8SOP
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 500mA 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP1212LSG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
110mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.04205$2,605.12
5,000$1.00345$5,017.25
12,500$0.96486$12,060.75
Manufacturers Standard Package
Unit Price without GST:$1.04205
Unit Price with GST:$1.14626