
AP1212LSG-13 | |
|---|---|
DigiKey Part Number | AP1212LSGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1212LSG-13 |
Description | IC PWR SWITCH N-CHANNEL 1:2 8SOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP1212LSG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.04205 | $2,605.12 |
| 5,000 | $1.00345 | $5,017.25 |
| 12,500 | $0.96486 | $12,060.75 |
| Unit Price without GST: | $1.04205 |
|---|---|
| Unit Price with GST: | $1.14626 |

