
ALM1108YB8-7 | |
|---|---|
DigiKey Part Number | 31-ALM1108YB8-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM1108YB8-7 |
Description | IC PROG MIXED-SGNL IC X1-QFN1012 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Programmable Mixed-Signal IC X1-QFN1012-8 (Type AX) |
Datasheet | Datasheet |
EDA/CAD Models | ALM1108YB8-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Programmable Mixed-Signal IC | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | X1-QFN1012-8 (Type AX) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42617 | $1,278.51 |
| 6,000 | $0.41528 | $2,491.68 |
| 9,000 | $0.40983 | $3,688.47 |
| 15,000 | $0.40378 | $6,056.70 |
| 21,000 | $0.40025 | $8,405.25 |
| 30,000 | $0.39686 | $11,905.80 |
| Unit Price without GST: | $0.42617 |
|---|---|
| Unit Price with GST: | $0.46879 |

