Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23 (Type S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3724-SA-7

DigiKey Part Number
31-AH3724-SA-7TR-ND - Tape & Reel (TR)
31-AH3724-SA-7CT-ND - Cut Tape (CT)
31-AH3724-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3724-SA-7
Description
HALL LATCH SWITCH SSOT23 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23 (Type S)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch, Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
4mT Trip, -4mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
5mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23 (Type S)
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,333
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.38500$3.85
25$0.34320$8.58
100$0.29610$29.61
250$0.27368$68.42
500$0.26022$130.11
1,000$0.24909$249.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23538$706.14
6,000$0.22866$1,371.96
9,000$0.22530$2,027.70
15,000$0.22157$3,323.55
21,000$0.21939$4,607.19
30,000$0.21730$6,519.00
Manufacturers Standard Package
Unit Price without GST:$0.56000
Unit Price with GST:$0.61600