Parametric Equivalent

ADTA143ECAQ-13 | |
|---|---|
DigiKey Part Number | 31-ADTA143ECAQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTA143ECAQ-13 |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 310 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08391 | $839.10 |
| 20,000 | $0.07656 | $1,531.20 |
| 30,000 | $0.07281 | $2,184.30 |
| 50,000 | $0.06860 | $3,430.00 |
| 70,000 | $0.06611 | $4,627.70 |
| 100,000 | $0.06369 | $6,369.00 |
| Unit Price without GST: | $0.08391 |
|---|---|
| Unit Price with GST: | $0.09230 |


