
74LVCE1G86W5-7 | |
|---|---|
DigiKey Part Number | 31-74LVCE1G86W5-7TR-ND - Tape & Reel (TR) 31-74LVCE1G86W5-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G86W5-7 |
Description | IC GATE XOR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G86W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.4V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.17700 | $1.77 |
| 25 | $0.15600 | $3.90 |
| 100 | $0.13250 | $13.25 |
| 250 | $0.12128 | $30.32 |
| 500 | $0.11454 | $57.27 |
| 1,000 | $0.10900 | $109.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10216 | $306.48 |
| 6,000 | $0.09881 | $592.86 |
| 9,000 | $0.09713 | $874.17 |
| 15,000 | $0.09527 | $1,429.05 |
| 21,000 | $0.09419 | $1,977.99 |
| 30,000 | $0.09314 | $2,794.20 |
| 75,000 | $0.09089 | $6,816.75 |
| 150,000 | $0.08954 | $13,431.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

