
74LVC1G04FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G04FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC1G04FZ4-7CT-ND - Cut Tape (CT) 31-74LVC1G04FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04FZ4-7 |
Description | IC INVERTER 1CH 1-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.19800 | $1.98 |
| 25 | $0.17480 | $4.37 |
| 100 | $0.14900 | $14.90 |
| 250 | $0.13668 | $34.17 |
| 500 | $0.12924 | $64.62 |
| 1,000 | $0.12312 | $123.12 |
| 2,500 | $0.11862 | $296.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11274 | $563.70 |
| 10,000 | $0.10952 | $1,095.20 |
| 15,000 | $0.10792 | $1,618.80 |
| 25,000 | $0.10613 | $2,653.25 |
| 35,000 | $0.10509 | $3,678.15 |
| 50,000 | $0.10409 | $5,204.50 |
| 125,000 | $0.10193 | $12,741.25 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

