NOR Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G02SE-7

DigiKey Part Number
74LVC1G02SE-7DITR-ND - Tape & Reel (TR)
74LVC1G02SE-7DICT-ND - Cut Tape (CT)
74LVC1G02SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G02SE-7
Description
IC GATE NOR 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
200 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
1.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,409
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.12600$1.26
25$0.11040$2.76
100$0.09300$9.30
250$0.08476$21.19
500$0.07980$39.90
1,000$0.07573$75.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07069$212.07
6,000$0.06822$409.32
9,000$0.06699$602.91
15,000$0.06562$984.30
21,000$0.06482$1,361.22
30,000$0.06405$1,921.50
75,000$0.06239$4,679.25
150,000$0.06139$9,208.50
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900