XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC86T14-13

DigiKey Part Number
31-74AHC86T14-13TR-ND - Tape & Reel (TR)
31-74AHC86T14-13CT-ND - Cut Tape (CT)
31-74AHC86T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC86T14-13
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,646
Stock Options
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.22000$2.20
25$0.19480$4.87
100$0.16630$16.63
250$0.15276$38.19
500$0.14458$72.29
1,000$0.13784$137.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.13072$326.80
5,000$0.12643$632.15
7,500$0.12428$932.10
12,500$0.12190$1,523.75
17,500$0.12051$2,108.93
25,000$0.11917$2,979.25
62,500$0.11629$7,268.12
125,000$0.11455$14,318.75
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200