


AL5871QT16E-13 | |
---|---|
DigiKey Part Number | 31-AL5871QT16E-13TR-ND - Tape & Reel (TR) 31-AL5871QT16E-13CT-ND - Cut Tape (CT) 31-AL5871QT16E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5871QT16E-13 |
Description | IC LED DRV LIN PWM 16TSSOP 2.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog, PWM Dimming 750mA 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA | |
Frequency | 200kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
10 | $0.78500 | $7.85 |
25 | $0.70560 | $17.64 |
100 | $0.61720 | $61.72 |
250 | $0.57516 | $143.79 |
500 | $0.54980 | $274.90 |
1,000 | $0.52891 | $528.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.50687 | $1,267.18 |
5,000 | $0.49358 | $2,467.90 |
7,500 | $0.48693 | $3,651.97 |
12,500 | $0.47956 | $5,994.50 |
17,500 | $0.47525 | $8,316.88 |
25,000 | $0.47110 | $11,777.50 |
Unit Price without GST: | $1.10000 |
---|---|
Unit Price with GST: | $1.21000 |