
AH1802-FJG-7 | |
|---|---|
DigiKey Part Number | 31-AH1802-FJG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH1802-FJG-7 |
Description | MAG SWITCH OMNIPOLAR DFN2020B-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect DFN2020-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020-3 | |
Package / Case | 3-UDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55372 | $1,661.16 |
| 6,000 | $0.54021 | $3,241.26 |
| 9,000 | $0.53345 | $4,801.05 |
| 15,000 | $0.52596 | $7,889.40 |
| 21,000 | $0.52157 | $10,952.97 |
| Unit Price without GST: | $0.55372 |
|---|---|
| Unit Price with GST: | $0.60909 |

