
6069-410-144 | |
|---|---|
DigiKey Part Number | 1286-6069-410-144-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-144 |
Description | 6069-410-144 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 1 - Analog | |
Input Range | - | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 1 -Analog | |
Output Range | - | |
Output Resolution | 24 Bits | |
Sampling Rate (Per Second) | 52.7k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,114.59000 | $3,114.59 |
| Unit Price without GST: | $3,114.59000 |
|---|---|
| Unit Price with GST: | $3,426.04900 |

