
399-10-128-10-008000 | |
|---|---|
DigiKey Part Number | ED8364-28-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-10-128-10-008000 |
Description | CONN SPRING TARGET 28POS R/A PCB |
Customer Reference | |
Detailed Description | 28 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 28 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.39000 | $13.39 |
| 10 | $11.38000 | $113.80 |
| 100 | $9.67320 | $967.32 |
| 500 | $8.71614 | $4,358.07 |
| Unit Price without GST: | $13.39000 |
|---|---|
| Unit Price with GST: | $14.72900 |






