
399-10-123-10-009000 | |
|---|---|
DigiKey Part Number | ED8564-23-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-10-123-10-009000 |
Description | CONN HEADER R/A 23POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass Alloy | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.23000 | $10.23 |
| 10 | $8.69800 | $86.98 |
| 100 | $7.39320 | $739.32 |
| 500 | $6.59976 | $3,299.88 |
| 1,000 | $6.49600 | $6,496.00 |
| Unit Price without GST: | $10.23000 |
|---|---|
| Unit Price with GST: | $11.25300 |







