
399-10-112-10-008000 | |
|---|---|
DigiKey Part Number | ED8364-12-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-10-112-10-008000 |
Description | CONN SPRING TARGET 12POS R/A PCB |
Customer Reference | |
Detailed Description | 12 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.04000 | $7.04 |
| 10 | $5.98500 | $59.85 |
| 100 | $5.08700 | $508.70 |
| 500 | $4.54096 | $2,270.48 |
| 1,000 | $4.32438 | $4,324.38 |
| Unit Price without GST: | $7.04000 |
|---|---|
| Unit Price with GST: | $7.74400 |






