
821-22-032-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-32-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-032-10-004101 |
Description | CONN SPRING PISTON 32POS PCB |
Customer Reference | |
Detailed Description | 32 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-032-10-004101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.59000 | $27.59 |
| 10 | $23.44300 | $234.43 |
| 25 | $21.97440 | $549.36 |
| 50 | $20.92600 | $1,046.30 |
| 100 | $19.92750 | $1,992.75 |
| 250 | $19.23936 | $4,809.84 |
| Unit Price without GST: | $27.59000 |
|---|---|
| Unit Price with GST: | $30.34900 |

