
714-43-244-31-018000 | |
|---|---|
DigiKey Part Number | ED1307-44-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 714-43-244-31-018000 |
Description | CONN IC DIP SOCKET 44POS GOLD |
Customer Reference | |
Detailed Description | 44 (2 x 22) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Carrier, Closed Frame |
Manufacturer DigiKey | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Type DIP, 0.1" (2.54mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 44 (2 x 22) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.170" (4.32mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.82000 | $29.82 |
| 10 | $25.33600 | $253.36 |
| 25 | $23.74960 | $593.74 |
| 50 | $22.61640 | $1,130.82 |
| 100 | $21.53730 | $2,153.73 |
| 250 | $20.94532 | $5,236.33 |
| Unit Price without GST: | $29.82000 |
|---|---|
| Unit Price with GST: | $32.80200 |

