Direct



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Modem | |
Modulation or Protocol | FHSS, FSK | |
Frequency | 900MHz | |
Applications | - | |
Interface | RS-232, RS-485 | |
Sensitivity | -110dBm | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | - | |
Voltage - Supply | 7V ~ 28V | |
Base Product Number |




