
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRaWAN | |
Frequency | 900MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | -138dBm | |
Power - Output | 27dBm | |
Data Rate (Max) | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $589.24620 | $58,924.62 |
| Unit Price without GST: | $589.24620 |
|---|---|
| Unit Price with GST: | $648.17082 |

