
ERJ-1TRQJR47U | |
|---|---|
DigiKey Part Number | PT.47UTR-ND - Tape & Reel (TR) PT.47UCT-ND - Cut Tape (CT) PT.47UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJR47U |
Description | RES 0.47 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJR47U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.71000 | $7.10 |
| 25 | $0.60480 | $15.12 |
| 50 | $0.53900 | $26.95 |
| 100 | $0.48280 | $48.28 |
| 250 | $0.42136 | $105.34 |
| 500 | $0.38284 | $191.42 |
| 1,000 | $0.35012 | $350.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30467 | $1,218.68 |
| 8,000 | $0.28420 | $2,273.60 |
| 12,000 | $0.27369 | $3,284.28 |
| 20,000 | $0.26180 | $5,236.00 |
| 28,000 | $0.25472 | $7,132.16 |
| 40,000 | $0.24780 | $9,912.00 |
| 48,000 | $0.24448 | $11,735.04 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |

