GSM, LTE Gateway
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSM, LTE Gateway
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

CSENSE-A710

DigiKey Part Number
602-2010-ND
Manufacturer
Manufacturer Product Number
CSENSE-A710
Description
GATEWAY GSM LTE 2G/3G
Customer Reference
Detailed Description
3G/2G GSM, LTE Gateway
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
GSM, LTE
Manufacturer
Digi
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Series
Applications
General Purpose
Packaging
Box
Features
IoT Gateway
Part Status
Obsolete
Voltage - Supply
8V ~ 30V
Function
Gateway
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.