
20-101-0672 | |
---|---|
DigiKey Part Number | 316-1102-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-0672 |
Description | IC MOD RABBIT 3000 22.1MHZ 512KB |
Customer Reference | |
Detailed Description | RabbitCore RCM3600 Embedded Module Rabbit 3000 22.1MHz 512KB 512KB |
Datasheet | Datasheet |
EDA/CAD Models | 20-101-0672 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 3000 | |
Co-Processor | - | |
Speed | 22.1MHz | |
Flash Size | 512KB | |
RAM Size | 512KB | |
Connector Type | IDC Header 2x20 | |
Size / Dimension | 1.230" L x 2.110" W (31.00mm x 54.00mm) | |
Operating Temperature | -40°C ~ 85°C |