
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Rabbit 2000 | |
Speed | 14.74MHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.500" x 3.500" (63.50mm x 88.90mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 512KB/128KB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 12 | |
Analog Input:Output | 1:2 | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |

