
JSP-1185GRE-32G-02D | |
|---|---|
DigiKey Part Number | 2572-JSP-1185GRE-32G-02D-ND |
Manufacturer | |
Manufacturer Product Number | JSP-1185GRE-32G-02D |
Description | Jasper SBC i7-1185GRE 32GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer Core 32GB/0GB RAM Intel Core i7-1185GRE |
Datasheet | Datasheet |
Category | Expansion Site/Bus GPIO, M.2, PCIe |
Manufacturer Diamond Systems | RAM Capacity/Installed 32GB/0GB |
Series | Storage Interface M.2, SATA |
Packaging Retail Package | Video Outputs HDMI, LVDS |
Part Status Active | Ethernet GbE (2) |
Core Processor Intel Core i7-1185GRE | USB USB 2.0 (2), USB 3.1 (3) |
Cooling Type Heat Sink, Heat Spreader | RS-232 (422, 485) 4 |
Size / Dimension 5.750" x 4.000" (146.05mm x 101.60mm) | Watchdog Timer No |
Form Factor COM Express Type 6 Compact Module | Operating Temperature -40°C ~ 85°C |

