Image for FL2W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL2W

DigiKey Part Number
FL2W-ND
Manufacturer
Manufacturer Product Number
FL2W
Description
LED LGT ENG FLARE 2W WHT W/LENS
Customer Reference
Detailed Description
LED Lighting - White
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.