
AR111WWWD | |
|---|---|
DigiKey Part Number | AR111WWWD-ND |
Manufacturer | |
Manufacturer Product Number | AR111WWWD |
Description | LED MOD PW WARM WHT ROUND 3250K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PW White, Warm Round |
Category | Luminous Flux @ Current/Temperature 450lm (Typ) |
Manufacturer Dialight | Current - Test 350mA |
Series | Temperature - Test 25°C |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 4V |
Part Status Obsolete | Current - Max 700mA |
Type LED Module | Size / Dimension 110.33mm Dia |
Color White, Warm | Height 58.25mm |
CCT (K) 2850K ~ 3250K | Base Product Number |
Configuration Round |

