6781235222F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: $9.09467
Datasheet
Image for 6781235222F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6781235222F

DigiKey Part Number
6781235222F-ND
Manufacturer
Manufacturer Product Number
6781235222F
Description
LED PNL IND GREEN WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green 30° 6V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Dialight
Voltage
6V
Series
Current
30mA
Packaging
Bulk
Millicandela Rating
25000mcd
Part Status
Obsolete
Wavelength - Peak
525nm
Type
LED
Viewing Angle
30°
Lamp Color
Green
Termination Style
Wire Leads - 6" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6803235122FDialight06803235122F-ND$9.09467Similar
Obsolete
This product is no longer manufactured. View Substitutes