
6773335323F | |
|---|---|
DigiKey Part Number | 6773335323F-ND |
Manufacturer | |
Manufacturer Product Number | 6773335323F |
Description | LED PNL IND ORANGE WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 25° 6V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.28" (7.20mm) |
Packaging Bulk | Millicandela Rating 3500mcd |
Part Status Active | Wavelength - Peak 605nm |
Type LED | Viewing Angle 25° |
Lamp Color Orange | Termination Style Wire Leads - 6" (152.40mm) |
Ratings DC | Ingress Protection IP66, NEMA 4X |
Voltage 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $5.97262 | $1,343.84 |
| Unit Price without GST: | $5.97262 |
|---|---|
| Unit Price with GST: | $6.56988 |

