LED Panel Indicator Green 3.3V 20mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6752211110F

DigiKey Part Number
6752211110F-ND
Manufacturer
Manufacturer Product Number
6752211110F
Description
LED PNL IND GREEN PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 3.3V 20mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3.3V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.20" (5.20mm)
Part Status
Active
Millicandela Rating
11520mcd
Type
LED
Termination Style
PC Pin
Lamp Color
Green
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
150$8.26493$1,239.74
Unit Price without GST:$8.26493
Unit Price with GST:$9.09142