
6563355303F | |
|---|---|
DigiKey Part Number | 350-4248-ND |
Manufacturer | |
Manufacturer Product Number | 6563355303F |
Description | LED PNL IND ORN CLR 16.50MM LDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Clear 120V 5mA Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
Category | Current 5mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Size 16.50mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 615mcd |
Lamp Color Orange | Termination Style Wire Leads - 5.84" (148.21mm) |
Lens Transparency Clear | Ingress Protection IP67, NEMA 4X |
Ratings AC/DC | Base Product Number |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.05000 | $32.05 |
| 10 | $25.49200 | $254.92 |
| 100 | $21.69560 | $2,169.56 |
| 500 | $20.04946 | $10,024.73 |
| Unit Price without GST: | $32.05000 |
|---|---|
| Unit Price with GST: | $35.25500 |

