LED Panel Indicator Yellow 24V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow 24V 15mA
6091322140F
6091322140F

6091322140F

DigiKey Part Number
350-1898-ND
Manufacturer
Manufacturer Product Number
6091322140F
Description
LED PNL IND YELLOW 6.10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V 15mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.37" (9.40mm)
Packaging
Bag
Lens Size
6.10mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
90mcd
Lamp Color
Yellow
Ingress Protection
IP66, NEMA 4X
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$13.41000$13.41
25$9.38760$234.69
100$8.39690$839.69
500$7.59150$3,795.75
1,000$7.33014$7,330.14
2,000$7.10920$14,218.40
Manufacturers Standard Package
Unit Price without GST:$13.41000
Unit Price with GST:$14.75100