
5990160007F | |
|---|---|
DigiKey Part Number | 350-4357-2-ND - Tape & Reel (TR) 350-4357-1-ND - Cut Tape (CT) 350-4357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990160007F |
Description | LED YLW-GRN 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.20100 | $2.01 |
| 100 | $0.13990 | $13.99 |
| 500 | $0.11170 | $55.85 |
| 1,000 | $0.10239 | $102.39 |
| 2,000 | $0.09442 | $188.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08939 | $357.56 |
| 8,000 | $0.08350 | $668.00 |
| 12,000 | $0.08048 | $965.76 |
| 20,000 | $0.07706 | $1,541.20 |
| 28,000 | $0.07502 | $2,100.56 |
| 40,000 | $0.07303 | $2,921.20 |
| 100,000 | $0.06864 | $6,864.00 |
| 200,000 | $0.06590 | $13,180.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

