
599-0530-127F | |
|---|---|
DigiKey Part Number | 350-599-0530-127FTR-ND - Tape & Reel (TR) 350-599-0530-127FCT-ND - Cut Tape (CT) 350-599-0530-127FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 599-0530-127F |
Description | LED ORANGE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.30600 | $3.06 |
| 100 | $0.21550 | $21.55 |
| 500 | $0.17436 | $87.18 |
| 1,000 | $0.16078 | $160.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14611 | $438.33 |
| 6,000 | $0.13699 | $821.94 |
| 9,000 | $0.13230 | $1,190.70 |
| 15,000 | $0.12700 | $1,905.00 |
| 21,000 | $0.12384 | $2,600.64 |
| 30,000 | $0.12077 | $3,623.10 |
| 75,000 | $0.11397 | $8,547.75 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

