
5975036507F | |
|---|---|
DigiKey Part Number | 350-4385-2-ND - Tape & Reel (TR) 350-4385-1-ND - Cut Tape (CT) 350-4385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5975036507F |
Description | LED RED 0805 SMD |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.52400 | $5.24 |
| 100 | $0.37690 | $37.69 |
| 500 | $0.31018 | $155.09 |
| 1,000 | $0.28823 | $288.23 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

