5973402102F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 83,947
Unit Price: $0.28000
Datasheet
Image for 5973402102F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973402102F

DigiKey Part Number
5973402102F-ND
Manufacturer
Manufacturer Product Number
5973402102F
Description
LED YELLOW 1210 SMD
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types