Orange 605nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973207507F

DigiKey Part Number
350-3853-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5973207507F
Description
LED ORANGE CLEAR 0402 SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
135°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types