
593202326302NF | |
|---|---|
DigiKey Part Number | 350-593202326302NF-ND |
Manufacturer | |
Manufacturer Product Number | 593202326302NF |
Description | LED CBI 3X1 BLU/GRN/RED SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Red (x 1) 3.7V Blue, 2V Green, 2V Red 10mA Blue, 20mA Green, 20mA Red Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | Blue (x 1), Green (x 1), Red (x 1) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 10mA Blue, 20mA Green, 20mA Red | |
Millicandela Rating | 10mcd Blue, 66mcd Green, 16mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 3.7V Blue, 2V Green, 2V Red | |
Mounting Type | Surface Mount, Right Angle |

