Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922628302F

DigiKey Part Number
5922628302F-ND
Manufacturer
Manufacturer Product Number
5922628302F
Description
LED CBI 3MM BI-LVL BLU/WH SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), White (x 1) 3.5V Blue, 3.1V White 20mA Blue, 20mA White Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5922628302F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA Blue, 20mA White
Manufacturer
Dialight
Millicandela Rating
6mcd Blue, 34mcd White
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3.00mm Dia
Part Status
Obsolete
Voltage Rating
3.5V Blue, 3.1V White
Color
Blue (x 1), White (x 1)
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
428nm
Base Product Number
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types