
5913703113F | |
|---|---|
DigiKey Part Number | 350-5913703113FTR-ND - Tape & Reel (TR) 350-5913703113FCT-ND - Cut Tape (CT) 350-5913703113FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913703113F |
Description | 3MM SQUARE PRISM R,G,B 13" REEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused, Tinted 2.1V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Square with Domed Top 3.00mm Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Millicandela Rating | 350mcd Red, 1200mcd Green, 180mcd Blue | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Square with Domed Top | |
Lens Size | 3.00mm | |
Voltage Rating | 2.1V Red, 3.2V Green, 3.2V Blue | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.84000 | $6.84 |
| 10 | $5.06800 | $50.68 |
| 100 | $4.02550 | $402.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.69485 | $1,477.94 |
| 800 | $3.53509 | $2,828.07 |
| 1,200 | $3.45331 | $4,143.97 |
| 2,000 | $3.36102 | $6,722.04 |
| 2,800 | $3.30620 | $9,257.36 |
| 4,000 | $3.25276 | $13,011.04 |
| Unit Price without GST: | $6.84000 |
|---|---|
| Unit Price with GST: | $7.52400 |

