LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 2V Green, 2V Red 10mA Green, 10mA Red Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 2V Green, 2V Red 10mA Green, 10mA Red Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5913001836F

DigiKey Part Number
5913001836F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5913001836F
Description
LED CBI 3MM GRN/RED SMD RA 7REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 2V Green, 2V Red 10mA Green, 10mA Red Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Dialight
Current
10mA Green, 10mA Red
Series
Millicandela Rating
8mcd Green, 6.5mcd Red
Packaging
Tape & Reel (TR)
Voltage Rating
2V Green, 2V Red
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Color
Green, Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.38496$1,907.97
Unit Price without GST:$2.38496
Unit Price with GST:$2.62346