MFR Recommended



5912601113F | |
|---|---|
DigiKey Part Number | 350-1585-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912601113F |
Description | LED CBI 3MM BLU SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 10mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Dialight | Millicandela Rating 12mcd |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3mm, T-1 |
Color Blue | Voltage Rating 3.5V |
Wavelength - Peak 428nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5912601113NF | Dialight | 0 | 350-5912601113NFTR-ND | $2.56736 | MFR Recommended |


