5912601107F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: $3.08800
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 10mA Square with Domed Top 3.00mm Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 10mA Square with Domed Top 3.00mm Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912601107F

DigiKey Part Number
5912601107F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912601107F
Description
LED CBI 3MM BLU SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 10mA Square with Domed Top 3.00mm Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
12mcd
Series
Viewing Angle
50°
Packaging
Tape & Reel (TR)
Lens Style
Square with Domed Top
Part Status
Obsolete
Lens Size
3.00mm
Color
Blue
Voltage Rating
3.5V
Wavelength - Peak
428nm
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5912601107NFDialight0350-5912601107NFTR-ND$3.08800MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types