5855323F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $22.14000
Datasheet
LED Lamp Replacement Green Miniature Bayonet (BA9S) 14V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5855323F

DigiKey Part Number
5855323F-ND
Manufacturer
Manufacturer Product Number
5855323F
Description
14V NON-POL. LED BASED LAMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Green Miniature Bayonet (BA9S) 14V T - 3 1/4
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
14V
Manufacturer
Dialight
Base Type
Miniature Bayonet (BA9S)
Series
Color
Green
Packaging
Bulk
Millicandela Rating
420mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 3 1/4
Base Product Number
Wavelength
565nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5855313FDialight05855313F-ND$22.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
56$21.22071$1,188.36
Unit Price without GST:$21.22071
Unit Price with GST:$23.34278