Parametric Equivalent

5682211122F | |
|---|---|
DigiKey Part Number | 5682211122F-ND |
Manufacturer | |
Manufacturer Product Number | 5682211122F |
Description | LED CBI 3MM QUAD GREEN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Red (x 2) Tinted 2.1V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 50mcd Green, 29mcd Red |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 2), Red (x 2) | Voltage Rating 2.1V Green, 2V Red |
Wavelength - Peak 565nm, 635nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High | Base Product Number |
Current 30mA Green, 30mA Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5682211212F | Dialight | 0 | 5682211212F-ND | $4.53331 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $8.18043 | $1,145.26 |
| Unit Price without GST: | $8.18043 |
|---|---|
| Unit Price with GST: | $8.99847 |

