LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 4) Clear 2.1V Green, 2V Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680731111F

DigiKey Part Number
350-3554-ND
Manufacturer
Manufacturer Product Number
5680731111F
Description
LED CBI 3MM QUAD GRN/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 4) Clear 2.1V Green, 2V Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
10mcd Green, 4.7mcd Red
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Clear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green, Red (x 4)
Voltage Rating
2.1V Green, 2V Red
Wavelength - Peak
565nm, 635nm
Mounting Type
Through Hole, Right Angle
Configuration
4 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
160$7.35563$1,176.90
Unit Price without GST:$7.35563
Unit Price with GST:$8.09119