
5663507 | |
|---|---|
DigiKey Part Number | 350-1290-ND |
Manufacturer | |
Manufacturer Product Number | 5663507 |
Description | LED CBI 5X2MM GRN/RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 1.9V Red 10mA Rectangle with Flat Top 5.00mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Dialight | Millicandela Rating 4mcd Green, 3.5mcd Red |
Series | Viewing Angle 100° |
Packaging Bulk | Lens Type Diffused |
Part Status Obsolete | Lens Style Rectangle with Flat Top |
Color Green, Red | Lens Size 5.00mm x 2.00mm |
Wavelength - Peak 565nm, 635nm | Voltage Rating 2.1V Green, 1.9V Red |
Configuration Single | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5663507F | Dialight | 0 | 350-1766-ND | $4.85000 | Direct |


