
5640100700F | |
|---|---|
DigiKey Part Number | 5640100700F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100700F |
Description | LED CBI 3MM 3X1 ORNG BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Orange (x 1), Blank (x 2) Diffused 2.2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 7mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Orange (x 1), Blank (x 2) | Voltage Rating 2.2V |
Wavelength - Peak 600nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.88373 | $1,165.12 |
| Unit Price without GST: | $3.88373 |
|---|---|
| Unit Price with GST: | $4.27210 |

