
5611101070F | |
|---|---|
DigiKey Part Number | 5611101070F-ND |
Manufacturer | |
Manufacturer Product Number | 5611101070F |
Description | LED CBI 5MM RED TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.8V 2mA Through Hole |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Dialight | Millicandela Rating 2mcd |
Series | Viewing Angle 50° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Voltage Rating 1.8V |
Color Red | Mounting Type Through Hole |
Wavelength - Peak 635nm | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.85814 | $1,201.40 |
| Unit Price without GST: | $0.85814 |
|---|---|
| Unit Price with GST: | $0.94395 |

