Direct

5610104070 | |
|---|---|
DigiKey Part Number | 5610104070-ND |
Manufacturer | |
Manufacturer Product Number | 5610104070 |
Description | LED CBI 5MM RED TH PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 5V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Dialight | Millicandela Rating 8mcd |
Series | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Red | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 635nm | Voltage Rating 5V |
Configuration Single | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5610104070F | Dialight | 0 | 5610104070F-ND | $0.93745 | Direct |

